Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMC
Manufacturer Part NoLST1FTD
Order Code1684466
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColourWhite
CCT6500K
Dimmable-
Equivalent Wattage-
Luminous Flux-
Power Rating2.88W
Supply Voltage24V
Energy Rating-
External Length0.304m
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The LST1FTD is a LED Lamp fixture with a slim profile and multi angle mounting brackets. The advanced lens-reflector combination provides extremely bright and uniform illumination with a power consumption of less than 2.9W/ft and each fixture has a life expectancy of 50000hrs. It can be used as a long life, low energy alternative to fluorescent sources in applications such as vending machines, freezers and refrigerators, CNC machinery, corridor illumination, food cabinets as well as for architectural and point-of-sale lighting.
- Very low power consumption
- Ultra bright, uniform illumination
- Easy to install, range of fixings
- Adjustable multi-angle design
- Slim, high quality metallic housing
- Safe - No glass, gases or filaments
- Dimmable using OMC's dimming units
- Colour temperature from 3500K (warm) to 6500K (daylight)
Applications
LED Lighting, Automotive, Industrial, Commercial, HVAC
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Luminous Flux
-
Supply Voltage
24V
External Length
0.304m
Product Range
-
Lamp Base Type
-
CCT
6500K
Equivalent Wattage
-
Power Rating
2.88W
Energy Rating
-
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35