Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMC
Manufacturer Part NoLST3FTD
Order Code1684468
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColourWhite
CCT6500K
Dimmable-
Equivalent Wattage-
Luminous Flux-
Power Rating8.64W
Supply Voltage24V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Luminous Flux
-
Supply Voltage
24V
External Length
-
Product Range
-
Lamp Base Type
-
CCT
6500K
Equivalent Wattage
-
Power Rating
8.64W
Energy Rating
-
External Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.644101