Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMC
Manufacturer Part NoOMT5D2FT
Order Code1684473
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColourWhite
CCT6500K
Dimmable-
Beam Angle60°
Equivalent Wattage-
Luminous Flux-
Power Rating5.76W
Supply Voltage24V
Energy Rating-
External Length0.609m
External Diameter16mm
Product Range-
SVHCTo Be Advised
Product Overview
The OMT5D2FT is an ultra bright LED Light Tube supplied with a selection of mounting clips and fixings to facilitate use in the widest possible range of applications. The convenient and compact tube size makes this lighting component ideal for use in applications such as illumination for machinery, shelf displays, backlighting, automotive lighting and display cabinets.
- Very low power consumption
- High efficiency and brightness
- Easy to install, range of fixings supplied
- Fits in the space of a T5 fluorescent
- Low voltage, 24VDC operation
- Safe - No glass, gases or filaments
- Easily dimmable using PWM
Applications
LED Lighting, Automotive, Industrial, Commercial, HVAC
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
5.76W
Energy Rating
-
External Diameter
16mm
SVHC
To Be Advised
Lamp Base Type
-
CCT
6500K
Beam Angle
60°
Luminous Flux
-
Supply Voltage
24V
External Length
0.609m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185066