Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCN-91AC
Order Code387141801
Technical Datasheet
Accuracy2%
External Height96mm
External Width96mm
External Depth102mm
Weight581g
Technical Specifications
Accuracy
2%
External Width
96mm
Weight
581g
External Height
96mm
External Depth
102mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112