Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
16 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $370.650 ($426.2475) |
Price for:Each
Minimum: 1
Multiple: 1
$370.65 ($426.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CN7800 series is a 1/16 DIN ramp/soak controller. Monitor and control temperature or process applications with precision using the this series controllers. This series provides dual LED displays for local indication of process value and setpoint value. Control methods include on/off, PID, auto-tune and manual-tune. PID control is supported with 64 ramp/soak control actions. Two additional alarm outputs are standard on the CN7800 series. The alarm outputs can be quickly configured by using the 13 built-in alarm functions. The controller communicates easily with the built-in RS485 interface.
- Dual display, autotune, universal input
- 8 ramp/soak programs, 8 segments each, programmable repeat and linking features
- RS485 communications, free software, 2 alarm standard
- Dual output, DC pulse/relay, 2 alarms
- Supply voltage is 100 to 240VAC, 50/60Hz
- Power consumption is 5VA maximum
- Operating temperature range from 0 to 50°C
- Non-volatile backup memory
- Communication is RS485 MODBUS® A-5-11/RTU communication protocol
- Maximum panel thickness is 9.50mm, panel depth is 80mm
Technical Specifications
Operating Temperature Max
50°C
Output Voltage Max
250VAC
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18