Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $402.600 ($462.990) |
Price for:Each
Minimum: 1
Multiple: 1
$402.60 ($462.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP20-M1-A2
Order Code346298201
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Meter Range-
Supply Voltage Min18V
Supply Voltage Max265V
Operating Temperature Min0°C
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Supply Voltage Max
265V
Meter Function
Multifunction
Supply Voltage Min
18V
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223171