Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
5 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $259.140 ($298.011) |
Price for:Each
Minimum: 1
Multiple: 1
$259.14 ($298.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP20
Order Code404923401
Technical Datasheet
Digit Height14mm
Panel Cutout Height44mm
Panel Cutout Width92mm
Supply Voltage Min18V
Supply Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
DP20 is a 1/8 DIN multisignal panel meter with universal 18/265VAC/DC power supply. It accepts universal inputs, including thermocouple, RTD, process (mA and Vdc), resistance and true RMS voltage and current. Additional features of the economical panel meter include scaling, NEMA 4 (IP65) protection, and programmable decimal points. Typical applications are assembly line, control panel, laboratory.
- Fast access menu—front key access to modify the alarm setpoints and max/min memory
- External control function—contact at multifunctional terminal 5
- Automatic, power saving eco mode
- Alarms 1 or 2, independent, configurable as max/min, with setpoint and hysteresis
- Reading offset—configure a fixed number of counts to be added to the reading
- Second scaling function—define two scalings for the same signal and control
- Recursive display filter for noisy signals, configurable steps for min predefined changes on reading
- 5 levels of brightness intensity, password protection
- Operation temperature range from 0 to 50ºC
- Plug-in screw terminal connection, NEMA 4 (IP65) protection
Technical Specifications
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
265V
Operating Temperature Max
50°C
Panel Cutout Height
44mm
Supply Voltage Min
18V
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184158