Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $540.480 ($621.552) |
Price for:Each
Minimum: 1
Multiple: 1
$540.48 ($621.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW301
Order Code379498302
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Product Overview
FSW301 is a FSW300 series low cost flow switch comprises a paddle system with a permanent magnet attached, Above that magnet is a reed contact, located outside the flow of fluid. A second magnet with opposing poles, creates the force necessary to reset the switch back to the no flow position. The reed contact used as a sensing element consists of two ferro-magnetic contact blades located in a glass bulb filled with inert gas. This practically eliminates wear resulting from contact burning.
- Insertion style, 1 year warranty
- Adjustable switch point, low pressure drop
- Economical, instant response, high repeatability
- Maximum pressure is 25bar
- Maximum ambient temperature is 80°C
- IP65 rated
- 1/2-14 NPT connection, maximum switching current is 1A
- Brass body, stainless steel shaft material
- Dimensions (excluding paddle or tee) is 114mm x 38mm x 89mm
- Maximum rating is 26VA, 20W
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161