Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-322S/C-50.Copy
Order Code3868635
Product RangeHTMG Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-322S/C-50.Copy
Order Code3868635
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket ColourTan
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max450°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter2mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
22AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
2mm
Product Range
HTMG Series
Jacket Colour
Tan
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120658
