Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-312S-50Copy
Order Code3861234
Product RangeHTTG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $477.840 ($549.516) |
Price for:Each
Minimum: 1
Multiple: 1
$477.84 ($549.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-312S-50Copy
Order Code3861234
Product RangeHTTG Series
Technical Datasheet
Jacket MaterialPFA Glass
Jacket ColourTan
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Operating Temperature Max250°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter3.5mm
Approval SpecificationCSA, UL
Product RangeHTTG Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Jacket Material
PFA Glass
Wire Gauge
12AWG
Reel Length (Metric)
15.2m
Operating Temperature Max
250°C
Voltage Rating
300V
External Diameter
3.5mm
Product Range
HTTG Series
Jacket Colour
Tan
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, UL
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.773842
