Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $202.130 ($232.4495) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$202.13 ($232.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
KFH-6-120-C1-11L1M2R is a KFH series linear pattern precision pre wired strain gauge with miniature and medium length grids are for general purpose and stress analysis applications. It is compensated for steel.
- Pre-wired for fast installation
- No soldering at measurement end
- Broad temperature range
- Clear alignment marks
- Bonds with hot or cold cure adhesives
- PTFE wire at attachment end prevents sticking during installation
- 6mm grid
- 120 ohm nominal resistance
- 8Vrms maximum permitted bridge energizing voltage
- Two 1m long leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948