Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-350-C1-11L3M3R
Order Code4064473
Product RangeKFH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $424.090 ($487.7035) |
Price for:Each
Minimum: 1
Multiple: 1
$424.09 ($487.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-350-C1-11L3M3R
Order Code4064473
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width2mm
Grid Length6mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage15Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCBoric acid (14-Jun-2023)
Matrix Length10.5mm
Matrix Width3.9mm
Maximum Strain50000µm
Technical Specifications
Resistance
350ohm
Grid Length
6mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
10.5mm
Maximum Strain
50000µm
Grid Width
2mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
15Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
Boric acid (14-Jun-2023)
Matrix Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.437724