Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2,055.800 ($2,364.170) |
Product Information
Product Overview
OM-CP-ULTRASHOCK-A is a 3-axis shock/acceleration data logger with additional channels for temperature, humidity and barometric pressure. Each of the six channels may be made active or inactive as needed. Disabling channels will provide additional storage to the enabled channels. It is specifically designed for documenting dynamic environments such as moving vehicles, trucks, containers, ships, etc. The device is also valuable in characterizing environments such as production and assembly lines of delicate electronics, IC fabrication, communications and computer components. This contains two separate accelerometers to provide high sensitivity and accuracy up to 15g or higher levels of shock monitoring up to 300g. One of three operating ranges must be chosen during setup for a logging session.
- Battery charger and USB-C interface cable, compact size
- Fully configurable measurements, long life rechargeable battery
- Large capacity event memory, programmable start time, real time operation
- Temperature range from -20 °C to +60 °C, 0 %RH to 95 %RH non-condensing
- 0.1°C resolution, ±0.5°C accuracy
- IP64 rated
- Windows XP SP3/7/8/10 supported software
- Dimension is 86mm x 43mm x 33mm
- Anodized aluminium enclosure
Contents
Data logger, Internal lithium Ion pack battery, Charger.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate