Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $886.270 ($1,019.2105) |
Product Information
Product Overview
OM-HL-EH-TC-K-CAL is a 8 channel handheld thermocouple thermometer/data Logger with NIST traceable calibration report for K type thermocouple (3 points /channel & all 8 channels). This user friendly data logger is powered by an internal battery and capable of sampling, processing and displaying measurements without being connected to a computer. By using the professional OM-HL Logpro software, this data logger can save the 8-channels temperature measuring data, along with the time information (year, month, date, minute, second) into the computer and can download to Excel, PDF, and JPG formats. The end user can easily make any data or graphic analysis if needed.
- Measurement Range: -200 to 1370°C (-328 to 2498°F)
- Support K, J, E, T, R, S, N, B type thermocouple
- Each channel store up to 8,6000 data points
- Large LCD display, switchable °C or °F
- On/off button
- Screen light control
- LOG, TYPE, HOLD MAX, and MIN functions
- Real time data monitoring and tracking capability
- Download data through the USB interface
- Sampling rate 1 sec & logging cycle from 2 seconds to 24 hour
Contents
Handheld thermocouple thermometer/data logger, Battery & USB cable .
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate