Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-831-SE
Order Code406219301
Product RangeRTD-831 Series
Technical Datasheet
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $202.050 ($232.3575) |
Price for:Each
Minimum: 1
Multiple: 1
$202.05 ($232.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-831-SE
Order Code406219301
Product RangeRTD-831 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-60°C
Sensing Temperature Max230°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-60°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-831 Series
Product Overview
RTD-831 series is a 3-wire bolt-on RTD sensor features an improved barrel and flag design on the aluminium housing which gives improved durability. Applications for this type of sensor include product performance testing, climate control/HVAC, monitoring and control of processes, hot plate equipment and process pipes.
- Updated housing design for improved strain relief
- Small aluminium housing allows for installation on most flat surfaces
- Stripped ends
- #3 and #4 screw, 2.94mm hole
- 100 ohm resistance
- Process temperature range from -60 to 230°C
- 1m PFA leads
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
230°C
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTD-831 Series
Sensing Temperature Min
-60°C
RTD Accuracy
Class A
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247