Print Page
SMTC-AL-P
D Sub Contact, Omega SMTC Series D-Sub Connectors, Pin (Male), Gold Plated Contacts, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMTC-AL-PCopy
Manufacturer Standard Lead Time24 weeks
Order Code380563401
Product RangeSMTC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $264.980 ($304.727) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$264.98 ($304.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-AL-PCopy
Manufacturer Standard Lead Time24 weeks
Order Code380563401
Product RangeSMTC Series
Technical Datasheet
For Use WithOmega SMTC Series D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSMTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost, crimp- style thermocouple alloy pins and sockets set a new industry standard for low cost and high performance. All pins can be easily wired using thermocouple wire in stranded construction, 20 or 24 gage. Stranded wire is recommended so that electrical connections will have higher reliability.
- One package of 100 ALOMEGA™ male thermocouple pins
- –55 to 105°C(-67 to 221°F)
Technical Specifications
For Use With
Omega SMTC Series D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
SMTC Series
D Sub Contact Type
Pin (Male)
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02994
