Print Page
SMTC-CH-S
D Sub Contact, Omega SMTC Series D-Sub Connectors, Socket (Female), Gold Plated Contacts, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMTC-CH-SCopy
Manufacturer Standard Lead Time24 weeks
Order Code380563701
Product RangeSMTC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $264.980 ($304.727) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$264.98 ($304.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-CH-SCopy
Manufacturer Standard Lead Time24 weeks
Order Code380563701
Product RangeSMTC Series
Technical Datasheet
For Use WithOmega SMTC Series D-Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSMTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMTC-CH-S is a thermocouple alloy socket.
- One package of 100 CHROMEGA™ female thermocouple pins
- CHROMEGA®(+) alloy
Technical Specifications
For Use With
Omega SMTC Series D-Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
SMTC Series
D Sub Contact Type
Socket (Female)
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404
