Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTXDIN70-24VCopy
Manufacturer Standard Lead Time6 weeks
Order Code379465601
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $328.620 ($377.913) |
Price for:Each
Minimum: 1
Multiple: 1
$328.62 ($377.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXDIN70-24VCopy
Manufacturer Standard Lead Time6 weeks
Order Code379465601
Technical Datasheet
No. of Output Channels2Channels
Accuracy %0.3%
Supply Voltage24VDC
Isolation InputIsolated
SVHCNo SVHC (04-Feb-2026)
Product Overview
TXDIN70-24V is a DIN rail temperature transmitter/isolator 24VDC. It provides 2 channels of configurable inputs, and supports multiple voltage, RTD, thermocouple inputs with auto reference junction compensation. Each channel has its own digital filtering and can adjust its filtering degree.
- Provides two-channel transmitters or signal isolators
- Programmable input types and ranges
- Use ungrounded thermocouple only
- Universal power supply
- Generates two isolated current outputs, 4 to 20 or 0 to 20mA
- Range of retransmission output can be freely defined
- Can be easily configured by connecting to our E8 handset display
- Operating ambient temperature range from -10 to 60°C, humidity ≤90% RH
- Dimension is 100mm H x 22.5mm W x 100mm D
Technical Specifications
No. of Output Channels
2Channels
Supply Voltage
24VDC
SVHC
No SVHC (04-Feb-2026)
Accuracy %
0.3%
Isolation Input
Isolated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
