Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $332.960 ($382.904) |
Price for:Each
Minimum: 1
Multiple: 1
$332.96 ($382.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TXDIN70-24V is a DIN rail temperature transmitter/isolator 24VDC. It provides 2 channels of configurable inputs, and supports multiple voltage, RTD, thermocouple inputs with auto reference junction compensation. Each channel has its own digital filtering and can adjust its filtering degree.
- Provides two-channel transmitters or signal isolators
- Programmable input types and ranges
- Use ungrounded thermocouple only
- Universal power supply
- Generates two isolated current outputs, 4 to 20 or 0 to 20mA
- Range of retransmission output can be freely defined
- Can be easily configured by connecting to our E8 handset display
- Operating ambient temperature range from -10 to 60°C, humidity ≤90% RH
- Dimension is 100mm H x 22.5mm W x 100mm D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958