Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PH-206-1
Order Code250684301
Product RangeA7PH Series
Technical Datasheet
3 total stock globally
5 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.090 ($55.3035) |
Price for:Each
Minimum: 1
Multiple: 1
$48.09 ($55.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PH-206-1
Order Code250684301
Product RangeA7PH Series
Technical Datasheet
Product RangeA7PH Series
Switch MountingPanel Mount
Switch TerminalsSolder
Output CodeBCD
Readout0 to 9
Product Overview
The A7PH-206-1 is a Thumbwheel Switch with solder terminals and pushbutton actuator. This A7PH series dust-tight push-operated binary coded decimal switch has large display characters. It features simple push mechanism and large, easy-to view numeric display makes setting easy, dust penetration prevented with seal for the display windows.
- Easy to use
- 100MΩ at 500VDC Minimum insulation resistance
- 300mΩ Maximum contact resistance
- 490m/s² Minimum shock resistance
- 100000 operations Minimum mechanical durability
- 50000 operations Minimum electrical durability
Applications
Industrial
Technical Specifications
Product Range
A7PH Series
Switch Terminals
Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009