Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3F-3100Copy
Manufacturer Standard Lead Time14 weeks
Order Code95970401
Product RangeB3D Series
Also Known AsB3F-3100, B3F 3100D
Your Part Number
4,362 total stock globally
Need more?
4,362 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.545 ($0.6268) |
Price for:Each
Minimum: 10
Multiple: 10
$5.45 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3F-3100Copy
Manufacturer Standard Lead Time14 weeks
Order Code95970401
Product RangeB3D Series
Also Known AsB3F-3100, B3F 3100D
Technical Datasheet
Product RangeB3D Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7.3mm x 6.3mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron B3F series are through hole tactile switches.
- Extended mechanical/electrical durability
- Ivory plunger colour
- Side operated
- Flat type plunger
- DIP terminals
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
B3D Series
Switch Mounting
Through Hole
Actuating Force
100gf
Switch Dimensions (L x W)
7.3mm x 6.3mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3F-3100
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
