Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SN-3112
Order Code990203101
Product RangeB3SN
Also Known AsB3SN-3112, B3SN3003M
Technical Datasheet
5,823 total stock globally
Need more?
5823 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.230 ($1.4145) |
Price for:Each
Minimum: 1
Multiple: 1
$1.23 ($1.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SN-3112
Order Code990203101
Product RangeB3SN
Also Known AsB3SN-3112, B3SN3003M
Technical Datasheet
Product RangeB3SN
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3SN-3112 is a single-pole single-throw compact surface mount Tactile Switch with sealed construction. Standard type, silver plated with ground terminal and 1NO contact type. Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in locations exposed to dust or water. Available with ground terminals for protection against static electricity and use of a stainless-steel spring provides a crisp clicking action.
- 100MΩ Insulation resistance
- 250V Dielectric strength
- IEC IP67 Protection
- 100000 Operations minimum life
Applications
Industrial
Technical Specifications
Product Range
B3SN
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3SN-3112
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204