Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SN-3112P
Order Code207627402
Product RangeB3SN
Also Known AsB3SN-3112P, B3SN3004R
Technical Datasheet
14,569 total stock globally
Need more?
14569 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.110 ($1.2765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.10 ($12.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SN-3112P
Order Code207627402
Product RangeB3SN
Also Known AsB3SN-3112P, B3SN3004R
Technical Datasheet
Product RangeB3SN
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The B3SN series SMD sealed Tactile Switch. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
- Sealed structure for high reliability
- IP67 protection rating
- Use of a stainless-steel spring provides a crisp clicking action
- Ground terminals for protection against static electricity
- -25 to 70°C Operating temperature range
- 100000-cycle Operating life
- Available in embossed taping packages for automatic mounting
Applications
Industrial
Technical Specifications
Product Range
B3SN
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499