Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000PCopy
Manufacturer Standard Lead Time16 weeks
Order Code133365202
Product RangeB3U Series
Also Known AsB3U-1000P, B3U 0028D
Your Part Number
11,614 total stock globally
7,100 more incoming. You can reserve stock now
11,614 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.280 ($1.472) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28 ($1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000PCopy
Manufacturer Standard Lead Time16 weeks
Order Code133365202
Product RangeB3U Series
Also Known AsB3U-1000P, B3U 0028D
Technical Datasheet
Product RangeB3U Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force153gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2022)
Product Overview
The B3U series from Omron are ultra small sized surface mount tactile switches with high contact reliability. These compact switches allow high density mounting on PCBs for mobile equipment.
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 12VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Top actuator
- Dust proof construction provides high reliability in dusty environments
- 1.2mm x 3mm x 2.5mm size
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
B3U Series
Switch Mounting
Surface Mount
Actuating Force
153gf
Switch Dimensions (L x W)
3mm x 2.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
