Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000P-BCopy
Manufacturer Standard Lead Time11 weeks
Order Code133365602
Product RangeB3U Series
Also Known AsB3U-3000P-B, B3U 0019E
Your Part Number
7,222 total stock globally
Need more?
7,222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.040 ($1.196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04 ($1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000P-BCopy
Manufacturer Standard Lead Time11 weeks
Order Code133365602
Product RangeB3U Series
Also Known AsB3U-3000P-B, B3U 0019E
Technical Datasheet
Product RangeB3U Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force162gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3U-3000P-B is a single-pole single-throw compact ultra small sized Tactile Switch with high contact reliability. 1NO contact type, side actuated operation type with boss location pin and black plunger. Surface mount ideal for high density mounting and without ground terminals.
- 100MΩ Insulation resistance
- 250V Dielectric strength
- 100000 Operations minimum life
Applications
Industrial
Technical Specifications
Product Range
B3U Series
Switch Mounting
Surface Mount
Actuating Force
162gf
Switch Dimensions (L x W)
3mm x 2.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
