Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-3Copy
Order Code100761801
Product RangeD7E Series
Also Known AsD7E-3 D7E 0013G
Your Part Number
3,598 total stock globally
1,550 more incoming. You can reserve stock now
3,598 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.660 ($19.159) |
Price for:Each
Minimum: 1
Multiple: 1
$16.66 ($19.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-3Copy
Order Code100761801
Product RangeD7E Series
Also Known AsD7E-3 D7E 0013G
Technical Datasheet
Sensor Output Type-
Supply Voltage DC Min-
Supply Voltage DC Max-
Beam Angle80°
Output Current-
Output Voltage-
Product RangeD7E Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
This compact tilt sensor is intended for use in systems such as portable heaters and HVAC equipment. The sensor acts as a safety cut-out to prevent operation when knocked out of a fully vertical position. The D7E-3 has an operating angle of 50° to 80°, minimising the risk of false triggering by small vibrations and knocks. It is self-resetting with a return angle of 25°. This allows the syste
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Max
-
Output Current
-
Product Range
D7E Series
Supply Voltage DC Min
-
Beam Angle
80°
Output Voltage
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
