Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SG3-B
Order Code1173626
Also Known AsEE-SG3B, EESG3010M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SG3-B
Order Code1173626
Also Known AsEE-SG3B, EESG3010M
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.6mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The EE-SG3-B series dust-proof transmissive Photomicrosensor with PCB terminal.
- Bright, visible red (640nm) light source
- 640nm Visible red sensing beam
- Protected against reverse polarity and transient voltages
- Protected against false pulse on power-up, short-circuit protected
- One yellow and one green LED indicators
- 175 microseconds Repeatability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.6mm
Supply Voltage Max
-
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536