
775 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.360 ($3.864) |
Product Information
Product Overview
The EE-SX4070 is a Transmissive Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Incorporates an IC chip with a built-in detector element and amplifier. Incorporates a detector element with a built-in temperature compensation circuit. Directly connects with C-MOS and TTL, high resolution with a 0.5mm wide sensing aperture. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- Light ON model
Applications
Sensing & Instrumentation
Technical Specifications
Transmissive
4.5V
Module
-
-
-40°C
EE Series
No SVHC (17-Dec-2014)
8mm
16V
-
Photo / Optical IC
Through Hole
75°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
