Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY113
Order Code1173630
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY113
Order Code1173630
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width4.4mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
Product Overview
The EE-SY113 series compact reflective Photomicrosensor with a molded housing and a dust-tight cover.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance / Slot Width
4.4mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
IP Rating
-
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001129