Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESH3Copy
Order Code1348940
Product RangeEE Series
Also Known AsEE-SH3, EESH3001F
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESH3Copy
Order Code1348940
Product RangeEE Series
Also Known AsEE-SH3, EESH3001F
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
Product Overview
The EE-SH3 is a High-resolution Transmissive Photomicrosensor with phototransistor output and solder terminals. The EE-SH3 series sensor supports through hole mounting. It features High-resolution model with a 0.2mm wide or 0.5mm wide sensing aperture and solder terminals.
- 50mA Forward current
- 1A Pulse forward current
- 4V Reverse voltage
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
