
225 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.990 ($2.2885) |
Product Information
Product Overview
The EESX1103 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Ultra-compact with a sensor width of 5mm and a slot width of 2mm. High resolution with a 0.4mm wide aperture. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transmissive
-
-
50mA
5V
1.3V
Phototransistor
Through Hole
85°C
-
2mm
2mm
0.4mm
Module
30V
30mA
-
-25°C
EE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
