Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1 DC9
Order Code206572902
Also Known AsG5V-1 9DC, G5V 8003R
Technical Datasheet
462 total stock globally
Need more?
462 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.880 ($3.312) |
Price for:Each
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1 DC9
Order Code206572902
Also Known AsG5V-1 9DC, G5V 8003R
Technical Datasheet
Coil Voltage9VDC
Contact Current500mA
Contact Voltage VAC125VAC
Contact Voltage VDC30VDC
Product Overview
The G5V-1 9DC is an ultra-miniature, highly-sensitive, Low Signal Relay with DC coil for signal circuits. This G5V-1-series PCB mount signal relay has 1CO (SPDT) Au-plated Ag alloy contact. High sensitivity 150mW nominal coil power consumption. Conforms to FCC part 68 requirements for coil to contacts.
- Wide switching power of 1mA to 1A
- Fully-sealed construction offering environment resistance
- -40 to 70°C Operating temperature range
Applications
Audio, Communications & Networking
Technical Specifications
Coil Voltage
9VDC
Contact Voltage VAC
125VAC
Contact Current
500mA
Contact Voltage VDC
30VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002957