Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code10344302
Product RangeSS Series
Also Known AsSS-5, SS5M0001F
Your Part Number
7,925 total stock globally
Need more?
7,925 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code10344302
Product RangeSS Series
Also Known AsSS-5, SS5M0001F
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeSS Series
Contact Voltage AC Nom125V
Operating Force Max1.47N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
- Two split springs ensure a high stability and durability
Applications
Industrial, Power Management, Automation & Process Control, Security
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS Series
Operating Force Max
1.47N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
125V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
