Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL
Order Code10344402
Product RangeSS
Also Known AsSS-5GL, SS5M0004M
Technical Datasheet
6,310 total stock globally
5,000 more incoming. You can reserve stock now
6310 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.860 ($2.139) |
Price for:Each
Minimum: 1
Multiple: 1
$1.86 ($2.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL
Order Code10344402
Product RangeSS
Also Known AsSS-5GL, SS5M0004M
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSS
Contact Voltage AC Nom125VAC
Operating Force Max1.47N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
- Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC
- Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
- Solder, quick connect, PCB terminals available
- Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
- SPDT, SPST-NC, SPST-NO contact configuration
- Two split springs ensure a high stability and durability
Applications
Industrial, Power Management, Automation & Process Control, Security
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS
Operating Force Max
1.47N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for SS-5GL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002