Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2Copy
Manufacturer Standard Lead Time27 weeks
Order Code10344502
Your Part Number
1,304 total stock globally
4,000 more incoming. You can reserve stock now
1,304 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($3.0015) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($3.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2Copy
Manufacturer Standard Lead Time27 weeks
Order Code10344502
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125VAC
Operating Force Max0.49N
SVHCTo Be Advised
Product Overview
SS-5GL2 is a SS sub miniature basic switch offers high reliability and security.
- 125VAC and 5A rating
- Hinge roller lever actuator
- Solder terminals
- 0.49N {50gf} maximum operating force (OF)
- SPDT contact configuration
- Two split springs ensure high stability and durability of 30,000,000 operations
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
0.49N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SS-5GL2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
