Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX5-1A2
Order Code67362601
Product RangeVX Series
Also Known AsVX-5-1A2, VX5 0004E
Technical Datasheet
348 total stock globally
Need more?
13 Delivery in 10-14 Business Days(US stock)
335 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.560 ($5.244) |
Price for:Each
Minimum: 1
Multiple: 1
$4.56 ($5.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX5-1A2
Order Code67362601
Product RangeVX Series
Also Known AsVX-5-1A2, VX5 0004E
Technical Datasheet
Contact Voltage DC Nom30V
Product RangeVX Series
Contact Voltage AC Nom250V
Product Overview
The VX5-1A2 is a single-pole double-throw Miniature Basic Switch with short hinge roller lever actuator, solder terminal and 0.25N maximum operating force. Unique internal mechanism ensures the high contact reliability even in micro load operations. Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch.
- Low operating force
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Product Range
VX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072