Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-1AF
Order Code32629001
Product RangeD4NS Series
Technical Datasheet
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $84.170 ($96.7955) |
Price for:Each
Minimum: 1
Multiple: 1
$84.17 ($96.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-1AF
Order Code32629001
Product RangeD4NS Series
Technical Datasheet
Product RangeD4NS Series
Contact ConfigurationSPST-1NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max400V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max270mA
Product Overview
The D4NS-1AF is a standard next-generation multi-contact Safety-door Switch with Pg13.5 (1-conduit) conduit/connector, 1NC/1NO (slow-action) contact. The safety-door switch has standardized gold-clad contacts provides high contact reliability. Four mounting directions possible (front-side mounting at shipping)/plastic head mounting direction.
- Labour-saving
- Environment-friendly
- 25mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Do not apply excessive force in the direction of the slide. This may damage the product and cause it to malfunction.
Technical Specifications
Product Range
D4NS Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
250V
Contact Configuration
SPST-1NO / 1NC
Contact Voltage AC Max
400V
IP Rating
-
Contact Current DC Max
270mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1