Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-X7C112-M1
Order Code3765235
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-X7C112-M1
Order Code3765235
Technical Datasheet
Sensing Range Max7mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensor Output TypeNPN / SPST-NO
Sensing Distance Nom7mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Technical Specifications
Sensing Range Max
7mm
Thread Size - Metric
M12
Sensing Distance Nom
7mm
Supply Voltage DC Max
30V
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051257