Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX2E1
Order Code1603039
Product RangeE2E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX2E1
Order Code1603039
Product RangeE2E Series
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM12
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product RangeE2E Series
SVHCTo Be Advised
Product Overview
The E2E-X2E1 is a DC 3-wire Standard Proximity Sensor for detecting ferrous metals with PNP configuration. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. Useful to help prevent disconnection. Cable protector provided as a standard feature.
- Shield wire
- NO operation mode
- 2mm Sensing distance
- Pre-wired connection
- PVC oil-resistant cable
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
NPN
Supply Voltage DC Max
40V
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2E Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086