Print Page
E3FA-DP22
Photoelectric Sensor, 300mm, Digital-PNP Open Collector / LO / DO, Diffuse Reflective, 10 to 30V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP22Copy
Manufacturer Standard Lead Time14 weeks
Order Code4843167
Product RangeE3FA Series
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.740 ($191.751) |
| 5+ | $163.420 ($187.933) |
| 10+ | $160.070 ($184.0805) |
| 25+ | $156.750 ($180.2625) |
| 50+ | $153.400 ($176.410) |
Price for:Each
Minimum: 1
Multiple: 1
$166.74 ($191.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP22Copy
Manufacturer Standard Lead Time14 weeks
Order Code4843167
Product RangeE3FA Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3FA Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3FA Series
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
