Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT1
Order Code1275769
Product RangeE54 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT1
Order Code1275769
Product RangeE54 Series
Technical Datasheet
CT Construction-
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter5.8mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsFast-on
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product RangeE54 Series
SVHCTo Be Advised
Alternatives for E54-CT1
1 Product Found
Technical Specifications
CT Construction
-
Accuracy Class
-
Window Diameter
5.8mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
Fast-on
Primary Current
-
Product Range
E54 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917
