Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-220B-UTU AC200-240
Order Code1181255
Product RangeG3NA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-220B-UTU AC200-240
Order Code1181255
Product RangeG3NA
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min200VAC
Control Voltage Max240VAC
Product RangeG3NA
SVHCTo Be Advised
Product Overview
The G3NA series general-purpose AC output Solid State Relay with 75 and 90A output currents. All models feature the same compact dimensions to provide an uniform mounting pitch. The built-in varistor effectively absorbs external surges except G3NA-D210B.
- Operation indicator enables monitoring operation
- Protective cover for greater safety
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
240VAC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
G3NA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08