Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-ODX02SN DC5-24Copy
Manufacturer Standard Lead Time28 weeks
Order Code118136402
Product RangeG3R Series
Your Part Number
210 total stock globally
Need more?
18 Delivery in 10-14 Business Days(US stock)
192 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.530 ($73.0595) |
Price for:Each
Minimum: 1
Multiple: 1
$63.53 ($73.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-ODX02SN DC5-24Copy
Manufacturer Standard Lead Time28 weeks
Order Code118136402
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max24VDC
Relay MountingSocket
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min5VDC
Control Voltage Min4VDC
Control Voltage Max60VDC
Product RangeG3R Series
Product Overview
The G3R-I/O series from Omron are solid state relays for I/O Interface with high dielectric strength. These are high speed models with optimum input ratings for a variety of sensors.
- Incorporate an easy to see monitoring indicator
- Input and output modules can be used for the G2R series are available
- UTU models certified by UL, CSA and TUV
- Use a coupler conforming to VDE 0884 and assuring an I/O dielectric strength of 4,000V
- Maximum rated load power supply voltage of 24VDC, 48VDC and 240VAC
- Rated load current of 0.1A, 1A and 2A
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
-
Operating Voltage Max
24VDC
Relay Terminals
Solder
Operating Voltage Min
5VDC
Control Voltage Max
60VDC
Load Current
2A
Relay Mounting
Socket
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
G3R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
