Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-4A2B-E DC24
Order Code230150402
Product RangeG7S Series
Technical Datasheet
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $86.210 ($99.1415) |
Price for:Each
Minimum: 1
Multiple: 1
$86.21 ($99.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-4A2B-E DC24
Order Code230150402
Product RangeG7S Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeG7S Series
Relay MountingSocket
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The G7S-4A2B-E DC24V is a 6-pole Relay with forcibly guided contacts, DC coil, G7S series. 4PST-NO, DPST-NC contact configuration. Supports the CE marking of machinery (Machinery Directive). Helps avoid hazardous machine status when used as part of an interlocking circuit.
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
G7S Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065