Print Page
H3CR-AP 100-240VAC/100-125VDC
Analogue Timer, Plug-in, Multifunctional, 11Pin, 1/16 DIN, 0.05s-300h, 5 A, 100-240 VAC, 100-125 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP 100-240VAC/100-125VDCCopy
Manufacturer Standard Lead Time7 weeks
Order Code341266201
Your Part Number
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.040 ($194.396) |
Price for:Each
Minimum: 1
Multiple: 1
$169.04 ($194.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP 100-240VAC/100-125VDCCopy
Manufacturer Standard Lead Time7 weeks
Order Code341266201
Technical Datasheet
Product Overview
H3CR-AP 100-240VAC/100-125VDC is a H3CR series solid-state multi-functional timer.
- Approved by UL and CSA, Lloyds/NK
- Six-language instruction manual provided
- 11-pin model, voltage input (PNP type)
- 100 to 240VAC/100 to 125VDC supply voltage
- Relay output (DPDT) output
- 100Mohm min. (at 500VDC) insulation resistance
- Light grey (Munsell 5Y7/1) case colour
- IP40 (panel surface) degree of protection
- 20,000,000 operations min. (under no load at 1,800 operations/h) mechanical life expectancy
- Ambient temperature range from -10 to 55°C (with no icing)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892
