Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP 100-240VAC/100-125VDC
Order Code341266202
Technical Datasheet
83 total stock globally
Need more?
83 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $132.880 ($152.812) |
Price for:Each
Minimum: 1
Multiple: 1
$132.88 ($152.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP 100-240VAC/100-125VDC
Order Code341266202
Technical Datasheet
Supply Voltage Max240VAC
Current Rating Nom5A
Product Overview
H3CR-AP 100-240VAC/100-125VDC is a H3CR series solid-state multi-functional timer.
- Approved by UL and CSA, Lloyds/NK
- Six-language instruction manual provided
- 11-pin model, voltage input (PNP type)
- 100 to 240VAC/100 to 125VDC supply voltage
- Relay output (DPDT) output
- 100Mohm min. (at 500VDC) insulation resistance
- Light grey (Munsell 5Y7/1) case colour
- IP40 (panel surface) degree of protection
- 20,000,000 operations min. (under no load at 1,800 operations/h) mechanical life expectancy
- Ambient temperature range from -10 to 55°C (with no icing)
Technical Specifications
Supply Voltage Max
240VAC
Current Rating Nom
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892