Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW22-B7Copy
Order Code4843039
Product RangeZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.350 ($26.8525) |
Price for:Each
Minimum: 1
Multiple: 1
$23.35 ($26.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW22-B7Copy
Order Code4843039
Product RangeZ Series
Technical Datasheet
Limit Switch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max250V
Operating Force Max1.57N
Product RangeZ Series
Contact Current DC Max15A
Contact Voltage DC Max14V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Limit Switch Actuator
Short Hinge Roller Lever
Contact Current AC Max
15A
Operating Force Max
1.57N
Contact Current DC Max
15A
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
Z Series
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.788
