Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ15GQBCopy
Manufacturer Standard Lead Time7 weeks
Order Code118127702
Product RangeZ Series
Your Part Number
394 total stock globally
400 more incoming. You can reserve stock now
394 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.700 ($35.305) |
Price for:Each
Minimum: 1
Multiple: 1
$30.70 ($35.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ15GQBCopy
Manufacturer Standard Lead Time7 weeks
Order Code118127702
Product RangeZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max350gf
SVHCTo Be Advised
Product Overview
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
350gf
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
