Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $75.290 ($86.5835) |
Price for:Each
Minimum: 1
Multiple: 1
$75.29 ($86.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The G7SA-3A1B DC24 is a 4-pole Relay with forcibly guided contacts, DC coil, G7SA series. 3PST-NO, SPST-NC contact configuration. Supports the CE marking of machinery (Machinery Directive). Helps avoid hazardous machine status when used as part of an interlocking circuit. The Relay's terminal arrangement simplifies PWB pattern design. Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity.
- Flux protection enclosure
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Voltage VAC
250VAC
Coil Resistance
1.6kohm
Contact Current
6A
Contact Voltage VDC
125VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020639