Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoT5009-021SM
Order Code2503466
Product RangeT5009 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON STI
Manufacturer Part NoT5009-021SM
Order Code2503466
Product RangeT5009 Series
Technical Datasheet
Product RangeT5009 Series
Contact ConfigurationDPST-NC, SPST-NO
Switch Terminals-
Contact Voltage AC Max120V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max2.5A
SVHCTo Be Advised
Technical Specifications
Product Range
T5009 Series
Switch Terminals
-
Contact Current AC Max
6A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
2.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209563